16-1-3628, Zn Plt cupboard latch w/s

PartNumber: 16-1-3628
Ном. номер: 8081652032
Производитель: Pinet
16-1-3628, Zn Plt cupboard latch w/s
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 360 × = 2 720
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 1 100 руб.
от 20 шт. — 950 руб.

Описание

Hasp and Staple Cupboard Latches

These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
ABCDEFGHIJ
Latches
1 & 4351911232.01119938
2 & 5503016343.0152714412
3 & 6703822443.5203818616
Catches
73511.511231.2-----
8501616341.5-----
9701922442-----


Catches sold separately for catches please see stock numbers 281-1010, 281-1026, 407-7199

Защелка для шкафа

Корпуса, шкафы и приспособления для хранения / Фурнитура для мебели / Засовы /
Pinet Steel Zinc Plated Slide Bolt, 56 x 50mm

Технические параметры

размеры
56 x 50mm
обработка поверхности
Zinc Plated
длина
56mm
материал
Steel
ширина
50mm

Дополнительная информация

Datasheet