16-12HMK4S, 3/4x1in BSPP M-M steel un

PartNumber: 16-12HMK4S
Ном. номер: 8010813593
Производитель: Parker Hannifin
16-12HMK4S, 3/4x1in BSPP M-M steel un
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 840 × = 3 680
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 1 530 руб.
от 20 шт. — 1 378 руб.

Описание

Union
A range of equal and unequal male BSP parallel thread adaptors.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

For adaptors of unequal sizes then the lower pressure rating is applicable.

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Straight Adaptors and Blanking Plugs
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs)., The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические прямые резьбовые адаптеры, соединения и переходники /
Parker Hydraulic Straight Threaded Adapter 16-12HMK4S, Connector A G 3/4 Male, Connector B G 1 Male

Технические параметры

обработка поверхности
Yellow Chromated, Zinc Plated
материал
Steel
максимальное рабочее давление
280 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
Connector A
G 3/4 Male
Connector B
G 1 Male
Connector B - Gender
Male
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Thread Standard
G