16-A-3639, Zn Plt cupboard catch w/s

PartNumber: 16-A-3639
Ном. номер: 8053131317
Производитель: Pinet
16-A-3639, Zn Plt cupboard catch w/s
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
630 × = 1 260
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 510 руб.

Описание

Hasp and Staple Cupboard Latches

These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
ABCDEFGHIJ
Latches
1 & 4351911232.01119938
2 & 5503016343.0152714412
3 & 6703822443.5203818616
Catches
73511.511231.2-----
8501616341.5-----
9701922442-----


Catches sold separately for catches please see stock numbers 281-1010, 281-1026, 407-7199

Защелка для шкафа

Корпуса, шкафы и приспособления для хранения / Фурнитура для мебели / Засовы /
RS Steel Padlockable Zinc Plated Slide Bolt, 70 x 19mm

Технические параметры

размеры
70 x 19mm
обработка поверхности
Zinc Plated
длина
70mm
материал
Steel
ширина
19mm
закрывание на висячий замок
Yes

Дополнительная информация

Zinc Plated Catch & Latch Data