1601, 2" SS Angle Valve,0-10 ba

PartNumber: 1601
Ном. номер: 8011182482
Производитель: Burkert Contromatic
1601, 2" SS Angle Valve,0-10 ba
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
83 720 × = 83 720
купить в 1 клик


Series 2000 Two-way, Angle Seat Valve - Stainless Steel Body
2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil. (also aggressive fluids with stainless steel body)

2//2-way, normally closed by spring action
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
For use with neutral gases, air, steam, water, oil and aggressive fluids
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C

ActuatorØ53mmØ 63 mmØ 80 mmØ 125 mm
DNDN 13DN 20DN 25DN 40DN 50
ØD1/2in.3/4in.1in.1 1/2in.2in.
A85mm95mm105 mm130 mm150 mm
B170 mm179mm213mm249mm347mm
C14 mm16 mm18 mm22mm24 mm
E64mm64mm80 mm101 mm153mm
F44 mm44 mm52mm60 mm86mm
G31 mm35 mm35.5mm40 mm45 mm
H140 mm144mm177mm209mm302mm

Двусторонние вентили угловой посадки

Водопровод и трубопровод / Клапаны и краны / Пневматические клапаны потока /
Burkert Angle Pneumatic Operated Process Valve, 2 in G

Технические параметры

связь (соединение)
2 in G
максимальное рабочее давление
размер резьбы
Thread Standard
Default Valve Position
Тип клапана
Return Type

Дополнительная информация

2000 Threaded Port 2/2-way Angle-Seat Valve ...