1604196-1, IP67 miniature CPC jam nu

PartNumber: 1604196-1
Ном. номер: 8059833599
Производитель: TE Connectivity (Tyco)
1604196-1, IP67 miniature CPC jam nu
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 1 010
от 10 шт. — 750 руб.
от 25 шт. — 643.60 руб.


Jam Nut CPC Series Miniature Jam Nut
This metal jam nut is for use with TE Connectivity's miniature CPC connectors.

TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs

Technical specification
Voltage Rating (V)600
Current Rating, Single Contact with 18 awg Wire (A)7
Temperature Range °C-55 to +105
Mating Cycles, Gold Plated500
Mating Cycles, Tin Plated50

Разъемы / Инструмент и принадлежности для разъемов / Винты и гайки для разъемов /
IP67 miniature CPC jam nut,8 size

Технические параметры

для использования с
Mini CPC Connectors
полная длина
CAD Drawing
3D CAD Model
Screw Length

Дополнительная информация

114-13105 Application Specifications
Miniature Circular Plastic Connectors
1604196-1 Customer Drawing