160666-5, Receptacle terminal,FASTO

PartNumber: 160666-5
Ном. номер: 8046661377
Производитель: TE Connectivity (Tyco)
160666-5, Receptacle terminal,FASTO
Доступно на заказ 200 шт. Отгрузка со склада в Москве 4-5 недель.
11 × = 1 100
Количество товаров должно быть кратно 100 шт.


TE Connectivity FASTON 110 Series Quick Connect Receptacle Crimp Terminals
FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 110 receptacle terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 110 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

A double action hand tool is available for FASTON 110 miniature receptacles with a 24-20 AWG wire range - see stock number 246-6711

Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical & mechanical performance. Applied with matching tooling, the 'F' crimp offers precise tensile strength and conductivity that will last the life of the circuit. This method of termination also assures maximum resistance to vibration and corrosion.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
TE Connectivity FASTON .110 Series Crimp Receptacle, 2.79 x 0.51mm, 26 → 22 AWG, Tin Plated

Технические параметры

тип соединителя
Quick Disconnect Terminal
материал контактов
покрытие контактов
Шаг табуляции
2.79 x 0.51mm
сечение провода
26 → 22 AWG

Дополнительная информация

FASTON, female, 2.79x0.51