161-66000, Metal Content Cable Cover

PartNumber: 161-66000
Ном. номер: 8015529305
Производитель: HellermannTyton
161-66000, Metal Content Cable Cover
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 840 × = 11 840
или
купить в 1 клик
Цена указана за упаковку из 25

Описание

Hellermann Metal Content Cable Cover HWPPMC Series
HellermannTyton's metal content ties protective sleeving is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections to be detected by standard metal-detecting equipment. Ideally suited for the installation of cabling in and around the manufacturing process.


Key Features
∙ Contains metal particles throughout for reliable detection
∙ Organises and protects cables and hoses
∙ Easy and fast application
∙ Removable and reusable
∙ Blue colour for enhanced visibility
∙ Ability to branch out at any point in any direction
∙ Available in a range of sizes to protect different bundle diameters

Applications
∙ Food industry
∙ Pharmaceutical industry
∙ Machinery
∙ Enclosures
∙ Electrical equipment

Test method: IEC 216

Protective Wrapping

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
HellermannTyton Blue Cable Sleeve, Metal Detectable Polypropylene, 25m Length

Технические параметры

цвет
Blue
материал
Metal Detectable Polypropylene
максимальная рабочая температура
+110°C
Minimum Operating Temperature
-60°C
толщина стенок
0.75mm
Maximum Cable Diameter
9mm
Sleeve Length
25m
Fire Behaviour
Self-extinguishing

Дополнительная информация

Datasheet