1619776, Cable connector,M23, 6 Wa

PartNumber: 1619776
Ном. номер: 8073534531
Производитель: Phoenix Contact
1619776, Cable connector,M23, 6 Wa
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 510 × = 2 510
от 5 шт. — 1 960 руб.

Описание

RC Series_5027225_Standard Module Cable Connector, PG 90°, Straight, Shieldable

Connectors are delivered without accessories (shield sleeve and sealing ring). Please order these accessory parts separately to shield the connectors.



UL

RC series Coninvers bus circular connector, protection class IP67

Protection class IP67, locked
EMV certified
Patented

Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.

Electrical:
Current rating at contact Ø1: 7.5 A
Current rating at contact Ø2: 16 A
Nom. voltage: 6, 7-pin: 380 V AC
9, 12-pin: 250 V AC
16, 17, 19-pin: 125 V AC
(according to VDE 0110b, 2//79)
Volume resistance: <5 mΩ
Mechanical:
Pins: 6, 9 (8 + 1), 12, 16, 17,
19-pin (16 + 2 + PE)
Contact Ø mm: 1 (12, 16, 17-pin)
2 (6-pin)
1 + 2 (9-pin = 8 x 1 mm + 1 x 2 mm)
Conductor size: 1 mm 2 at contact -Ø = 1 mm
2.5 mm 2 at contact -Ø = 2 mm
Long-term use temperature: - 30 °C → + 115 °C
Protection class: IP67, locked
Material:
Housing: CuZn nickel-plated GD-AlZn
Use: PBTP/UL94V-0
Contacts: CuZn
Contact surface: Gold-plated
Seal: Neoprene rubber
Cable gland
PG 9: 6, 9, 12-pin
PG 11: 16, 17-pin
PG 13.5: 19-pin

Технические параметры

оценка показателя производительности
IP67
тип монтажа
Cable Mount
Series Number
CA-6S
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
Screw Lock
число контактов
6
Род контакта
Female
последовательный
1619
номинальный ток
20A

Дополнительная информация

Cable connector - CA-06S1N1280DN - 1619776 1619776