1619956, Circular Connector, 19 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series

Фото 1/6 1619956, Circular Connector, 19 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7 недель
11 950 руб.
Добавить в корзину 1 шт. на сумму 11 950 руб.
Номенклатурный номер: 8577079182
Артикул: 1619956
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Industrial Circular Connectors
Looking for a heavy-duty solution to transfer power or data in a wide range of applications? Use this M23 bulkhead mount connector from Phoenix Contact to create secure connections from a source to your devices.

Технические параметры

Тип соединения SPEEDCON
Количество контактов 19
Body Orientation Straight
Coding N
Connector Size M23
Contact Gender Male
Current Rating 10A
IP Rating IP67
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Bulkhead Mount
Plug/Socket Plug
Pole Format 16+3
Series CA
Series Number CA-19P
Termination Method Solder
Brand: Phoenix Contact
Coding: N Coded
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Locking Mechanism: Push Twist
Manufacturer: Phoenix Contact
Number of Contacts: 16 Contact, 3 Power
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
REACH - SVHC: Details
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M23
Type: Straight
Вес, г 28

Техническая документация

Datasheet
pdf, 76 КБ
Datasheet
pdf, 358 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.