16230010, Novastar 25U 553W 800D RA

PartNumber: 16230010
Ном. номер: 8054164502
Производитель: Schroff
16230010, Novastar 25U 553W 800D RA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
107 130 × = 107 130
или
купить в 1 клик

Описание

NOVASTAR Cabinet
The NOVASTAR cabinet is a slim-line and mobile enclosure designed for 19in. rack mount equipment, which combines the functionality required in the laboratory with the stylish design wanted in the studio. Built around a strong yet lightweight die-cast aluminium frame the cabinet offers a static load-carrying capacity of 200kg (400kg for the heavy duty version). It can be used without a door to allow unhindered access to the front of the mounted 19in. equipment or with a door which features an opening angle of 180 degrees. Quick release side panels offer further access and are recessed flush with the front and rear uprights to keep the overall cabinet width down to a space saving 553mm.

All uprights (front and rear) with 19in. cut-outs
Flush cladding parts
Ingress protection class IP20
3 cabinet depths (500, 600, 800 mm), cabinet width 553 mm
Static load-carrying capacity of 200 kg (9 U to 25 U) and 400 kg (34 U)
Colour combination: side panels RAL 7035 (light grey); frame, top cover RAL 7021 (black grey)

1 x frame, diecast aluminium extrusion uprights with 19in.cut-outs (RAL 7021); 2 x 1mm steel side panels with twist-locking catch (RAL 7035); 1 x 1mm steel flush top cover (RAL 7021); 4 x feet; 1 x earthing kit.

Schroff Novastar & Accessories

Технические параметры

цвет
Grey
внешняя глубина
800mm
внешняя высота
1167 mm
внешняя ширина
553 mm
последовательный
Novastar
тип
Floor Standing
External Case Material
Steel
External Dimensions
1167 x 553 x 800mm
Rack Units
25U

Дополнительная информация

Datasheet 16230010
Novastar 19 Inch Electronics Cabinet Brochure 16230010