163304-4, Contact female 0.5-1.0mm-

PartNumber: 163304-4
Ном. номер: 8057551304
Производитель: TE Connectivity (Tyco)
163304-4, Contact female 0.5-1.0mm-
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
37 × = 370
Количество товаров должно быть кратно 10 шт.


Crimp Snap-in Contacts
A range of TE Connectivity Crimp Snap-in Contacts for Commercial MATE-N-LOK housings.

For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.

TE Connectivity Commercial MATE-N-LOK Range
The Mate-N-Lok commercial range of connectors from TE Connectivity have a wide range of applications including both crimp and IDC terminations for Wire to Wire and Wire to Board. Special features of the Commercial range of Mate N Lok connectors include:

Fully polarized nylon housings
Easy cavity identification
Low insertion/extraction forces required
Built in contact stabilization and self-aligning features
Locking devices are integral part of design
Connector halves will hold together under severe conditions of vibration and shock

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
MATE-N-LOK PCB Connector Contact, Female, Crimp, Tin Plating 17 → 20 AWG

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
для использования с
PCB Connector
способ концевой заделки
сечение провода
17 → 20 AWG

Дополнительная информация

Contact female 0.5-1.0mm² Mate-n-Lok