16456, Blind self clinching stan

PartNumber: 16456
Ном. номер: 8078983842
Производитель: Anglian Fasteners
16456, Blind self clinching stan
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 720 × = 3 720
Цена указана за упаковку из 50

Описание

Self-clinching Stand-offs
Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

10 & 12 mm long through-hole types are counterbored 4.8 deep at non-clinched end. Hex dimension 6.4 mm and 4.0 mm Ø for M3 sizes, Hex dimension 7.9 mm and 4.8 mm Ø for M4 sizes.

Резьбовые стойки, невыпадающие гайки, штифтовые вставки

Фиксирующие и крепежные детали / Крепежные детали для листового металла и обшивки / Самозапорные муфты /
RS Steel Zinc Plated Self-Clinching Standoff, M4

Технические параметры

глубина корпуса
8mm
обработка поверхности
Zinc Plated
диаметр крепежного отверстия
7.1mm
материал
Steel
размер резьбы
M4
Thickness of Material Minimum
1.3mm
Body Outside Diameter
7.1mm

Дополнительная информация

Fasteners Selection Guide 16456
Fasteners Selection Guide