165617-5, Receptacle terminal,PIDG

PartNumber: 165617-5
Ном. номер: 8064562764
Производитель: TE Connectivity (Tyco)
165617-5, Receptacle terminal,PIDG
Доступно на заказ 25 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 3 250
Количество товаров должно быть кратно 25 шт.


TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals
PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm
Blue 1 - 2.50 mm
Yellow 0.12 - 0.40 mm
Transparent 0.30 - 0.90 mm

TE Connectivity PIDG Terminals
High quality terminals and splices for applications in hazardous operating conditions. The PIDG ("Pre-Insulated Diamond Grip") product range meets the requirements of military standards MIL-T-7928 and BS4G178. The terminals are constructed from high grade copper. The crimp barrel has inner serrations to ensure maximum contact with the stripped wire strands. A bonded nylon to copper sleeve is secured onto the terminal barrel providing simultaneous crimping of conductor and outer insulation giving a connection of high tensile strength and vibration resistance. PIDG kits also available, see 243-1052 & 414-6611.

Voltage Rating0-1000Vrms (application specific)
Temperature Range-55°C to +105°C
Terminal MaterialHigh grade copper

Conversion Table
0.33mm² to 0.82mm²22 - 18awg
1.31mm² to 2.08mm²16 - 14awg
3.31mm² to 5.26mm²12 - 10awg

Technical specifications
Rated voltage0–1000 V eff (according to use)
temperature-55 → +105 °C
Cable terminal materialExtra pure copper
Cable SizeCSA awg
Colour code:
Red0.25 → 1.6 mm 2 22 → 18
Blue1.0 → 2.6 mm 2 16 → 14
Yellow2.7 → 6.6 mm 2 12 → 10

Other tools within the Plasti-Grip range can also be used., *Terminals marked with this symbol have UL approval. Thickness shown for the Female Receptacles refers to suitable tab thickness they mate with.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
TE Connectivity PIDG FASTON .110 Series Blue Insulated Crimp Receptacle, 2.79 x 0.79mm, 15.5 → 13.5 AWG

Технические параметры

тип соединителя
Quick Disconnect Terminal
материал контактов
Phosphor Bronze
покрытие контактов
материал изоляции
Шаг табуляции
2.79 x 0.79mm
сечение провода
15.5 → 13.5 AWG

Дополнительная информация

Terminal Rec 2.79mm 15-13AWG PIDG Blue