1658-G21-02-P10-10A, 1658 Series 1P thermal CB

PartNumber: 1658-G21-02-P10-10A
Ном. номер: 8002171245
Производитель: ETA
1658-G21-02-P10-10A, 1658 Series 1P thermal CB
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 540 × = 1 540

Описание

Thermal Circuit-Breaker, 1658 Series

Single pole circuit-breaker
Tripping time 10s @ 2xI N
No exposed metal parts (except terminals)
Breaking Capacity: 200A
Mounting Hole 9.6mm Ø

VDE

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
ETA 10A 1 Pole Thermal Magnetic Circuit Breaker, 240 V ac, 28 V dc 1658

Технические параметры

номинальный ток
10A
число полюсов
1
номинальное напряжение
240 V ac, 28 V dc
ширина
32mm

Дополнительная информация

Datasheet