1669741, SENSOR/ACTUATOR CABLE, 3-

PartNumber: 1669741
Ном. номер: 8078989617
Производитель: Phoenix Contact
1669741, SENSOR/ACTUATOR CABLE, 3-
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 500 × = 2 500
от 5 шт. — 2 040 руб.

Описание

Sensor/Actuator 3 Way Cable Assemblies, M8 to Free End, PUR Cable
M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

UL, cUL, cULus, GOST.

Phoenix Contact Sensor - Actuator Connectors and Cable Assemblies
A comprehensive offering of sensor/actuator connectors and cable assemblies from Phoenix Contact, in a wide variety of cable types, connector size and material types. Suitable for a wide variety of applications.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
SENSOR/ACTUATOR CABLE, 3-POS., 3 M

Технические параметры

Connector A
M8
Connector B
Unterminated
CAD Drawing
3D CAD Model
Connector A Housing Gender
Female

Дополнительная информация

Sensor/Actuator cable - SAC-3P- 3.0-PUR/M 8FR ...