167023-1, Контакт, Гнездо, Обжим, Разъемами Mod IV, 28 AWG, 32 AWG

Фото 1/3 167023-1, Контакт, Гнездо, Обжим, Разъемами Mod IV, 28 AWG, 32 AWG
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт.120 руб.
от 250 шт.108 руб.
Добавить в корзину 20 шт. на сумму 4 000 руб.
Номенклатурный номер: 8895969512
Артикул: 167023-1
Бренд: TE Connectivity

Описание

AMPMODU IV & V Connectors
TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Gold
For Use With AMPMODU MOD IV Connector Housing
Gender Female
Maximum Contact Resistance 12mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 28AWG
Maximum Wire Size mm² 0.09mm²
Minimum Operating Temperature -65°C
Minimum Wire Size AWG 32AWG
Minimum Wire Size mm² 0.03mm²
Series AMPMODU MOD IV
Termination Method Crimp
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Voltage Rating: 250 VAC
Wire Gauge: 32 AWG to 28 AWG
Вес, г 0.059

Техническая документация

Datasheet 167023-1
pdf, 283 КБ