1670UOO050P40PAF, Chemical resist SW castor

PartNumber: 1670UOO050P40PAF
Ном. номер: 8070604333
Производитель: Tente Castors
1670UOO050P40PAF, Chemical resist SW castor
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
800 × = 800
от 5 шт. — 660 руб.

Описание

Industrial Castor, Series 1670

Press steel castor, with non-marking solid black Polypropylene wheels
Plain bore hub bearings
Provides high chemical resistance
Light duty applications

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Swivel Plate Castor 1670UOO050P40PAF, 50kg

Технические параметры

применение
Industrial
Особенности
Corrosion Resistant
интервал рабочих температур
44 x 44mm
размера отверстия крепления
6mm
Fixing Plate Length
67mm
Fixing Plate Width
67mm
Тип втулки подшипника
Plain Bore
Hub Material
Polyamide
грузоподъемность
50kg
полная высота
72mm
вращение
Swivel
материал шины
PP
диаметр колеса
50mm
ширина колеса
22mm
Number of Fixing Holes
4
Fixing Centres Length
44mm
Fixing Centres Width
44mm
Fixing Plate Dimensions
67 x 67mm
Weight Class
Light Duty