1682171, SAC-4P-M 8MS/3 0-PUR/M 8F

PartNumber: 1682171
Ном. номер: 8050715649
Производитель: Phoenix Contact
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 300 × = 3 300

Описание

Sensor/Actuator 4 Way Cable Assemblies, M8 to M8, PUR Cable
M8 straight socket to M8 straight plug connector cable assembly, 4 way in 3m halogen-free PUR cable. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

UL, cUL, cULus, GOST.

Phoenix Contact Sensor - Actuator Connectors and Cable Assemblies
A comprehensive offering of sensor/actuator connectors and cable assemblies from Phoenix Contact, in a wide variety of cable types, connector size and material types. Suitable for a wide variety of applications.

Технические параметры

Connector A
M8
Connector B
M8
CAD Drawing
3D CAD Model
Connector A Housing Gender
Male
Connector B Housing Gender
Female

Дополнительная информация

Sensor/Actuator cable - SAC-4P-M 8MS/3.0-PUR/M 8FS - 1682171 1682171