1689129, 15 way IP67 std Dsub plug

PartNumber: 1689129
Ном. номер: 8025360502
Производитель: Phoenix Contact
1689129, 15 way IP67 std Dsub plug
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 620 × = 2 620

Описание

Phoenix Variosub Connector Kits

Plug Connector Kits IP67 connector kit for 9, 15 & 25 way D-Sub connectors (which must be ordered separately) comprising:

Plastic backshell
9 way suitable for 3-9mm diameter cable
15 way suitable for 3-10mm diameter cable
25 way suitable for 5-13mm diameter cable
Mounting screws for D-Sub inserts (supplied seperately)
Marker Tag
Panel mounting frame and seal for mounting on an enclosure
Coding profiles

EMC option contains the same options as standard kit plus:

EMC inner sleeve for connector housing
EMC shroud for connecting D-Sub contact insert in panel mounting frame to wall of enclosure

For recommended panel mount connectors see, for example, stock no. 493-2355; for cable mount connectors see, for example, stock no. 493-2248.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Комплекты /
15 way IP67 std Dsub plug connector kit

Технические параметры

последовательный
PLUSCON
CAD Drawing
3D CAD Model