169-2832-050, Loose Pair Round Twist 'N

PartNumber: 169-2832-050
Ном. номер: 8096016925
Производитель: Amphenol
169-2832-050, Loose Pair Round Twist 'N
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
42 530 × = 42 530
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Loose Pair Round Twist 'N' Flat cable
Loose Pair Round Twist 'N' Flat cable combines the electrical performance and handling features of discrete twisted pair cable with mass termination capabilities of flat ribbon cable.

·Inner cable consists of 28-7AWG
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on.050", 20" spacing to accept termination to insulation displacement connectors
·Laminated.050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round.030" PVC Jacket

UL CL2 CSA AWM I/II A105° C 300V, FT-1

Twist and Flat - Ribbon Cable Twist and Flat
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Amphenol 50 Core Screened Industrial Cable, PVC Sheath, 300 V, 10.92mm OD, 0.09 CSA, 30m

Технические параметры

характерный импеданс
100 Ω
материал проводника
Tinned Copper
стренги жил
7/36
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-20°C
число жил
50
тип экрана
Tinned Copper Braid
цвет брони
Black
номинальное напряжение
300 V
American Wire Gauge
28
Cable Shape
Twisted Pair
Cross Sectional Area
0.09
Outer Diameter
10.92mm
Screened/Unscreened
Screened
материал оболочки
PVC
Number of Strands
7
Size of Strands
36 AWG

Дополнительная информация

Loose Pair Round Jacketed Twist n Flat Cable ...