16935, ZnPt MS retaining clip,3/

PartNumber: 16935
Ном. номер: 8066874374
Производитель: Anglian Fasteners
16935, ZnPt MS retaining clip,3/
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
800 × = 800
Цена указана за упаковку из 25

Описание

Clevis Pins & Clips
Imperial size clevis pins and retaining clips manufactured from mild steel and bright zinc plated for corrosion resistance. Although mild steel retaining clips will maintain their shape

Clevis Pin and Retaining Clip are sold separately

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Working length of pin is less than nominal length
For 3/16 pins subtract 0·145in, for 1/4 pins 0·176, for 5/16 pins 0·224 and for 3/8 pins 0·25 from nominal length to find the working length
Diameter relates to the size of clevis pin it fits. The clip has wire diameter 1.2mm and is 24mm long.

Clevis and Split Pins

Фиксирующие и крепежные детали / Штифты, шпонки и фиксаторы / Штифты с головкой и отверстием для шпильки и пружинные защелки /
Bright Zinc Plated Steel Retaining Clip, 3/8in Diameter

Технические параметры

диаметр
3/8in
обработка поверхности
Bright Zinc Plated
материал
Steel
Part Type
Retaining Clip

Дополнительная информация

Fasteners Selection Guide