16RIA100, Thyristor,16RIA100 35A 10

PartNumber: 16RIA100
Ном. номер: 8031448519
Производитель: Vishay
16RIA100, Thyristor,16RIA100 35A 10
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 640 × = 1 640
от 10 шт. — 1 220 руб.

Описание

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
Vishay, 16RIA100, Thyristor, 1000V 16A, 60mA 2-pin, TO-48

Технические параметры

высота
41.8mm
длина
16.51mm
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-65 °C
тип монтажа
Stud
тип упаковки
TO-48
Peak On-State Voltage
1.75V
Pin Count
2
Rated Average On-State Current
16A
Repetitive Peak Forward Blocking Voltage
1000V
Repetitive Peak Off-State Current
10mA
Repetitive Peak Reverse Voltage
1000V
Surge Current Rating
360A
Thyristor Type
SCR

Дополнительная информация

Pinout Information
Datasheet