17-P10-SI, DIN rail Socket for smart

PartNumber: 17-P10-SI
Ном. номер: 8041028376
Производитель: ETA
17-P10-SI, DIN rail Socket for smart
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 220 × = 2 220
от 10 шт. — 1 700 руб.

Описание

Single Mounting E-T-A Socket DIN Rail

E-T-A terminal block is a 7-pin INLINE socket
Polarised blade terminal DIN 46244-A6.3-0.8
Up to 16A maximum load
Slot for fitting labels
symmetrical DIN top-hat rail EN 50022 (35 x 7.5 mm)
Designed to be used with the Smart Power Relay E-1048-8I, Thermal-Magnetic Circuit Breakers 3600/3900, Electronic Circuit Protector ESX10

Оборудование для монтажа



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
ETA 17-P10-Si Single Mounting Socket Socket, Series: 17

Технические параметры

для использования с
Terminal Block
последовательный
17
Accessory Type
Socket

Дополнительная информация

Thermal-Magnetic Circuit Breakers 3600/3900
Electronic Circuit Protector ESX10-T DC24V
Smart Power Relay E-1048-8I