17.4.063.0, 17 series zipper energy c

PartNumber: 17.4.063.0
Ном. номер: 8101956435
Производитель: Igus
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 840 × = 6 840
или
купить в 1 клик

Описание

Energy Chain - Zipper Lid (Cable Chains) Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Energy Chain - Zipper, с крышками

Технические параметры

минимальный радиус изгиба
63 mm
Trunking/Chain Type
Cable Chain
цвет
Black
глубина
39mm
длина
1m
материал
Igumid G
последовательный
17, e-chain
Width
60.5 mm

Дополнительная информация

17 series zipper energy chain Data Sheet 17.4.063.0