170-015-173L000, Корпус разъема D Sub, обжимной, 15 вывод(-ов), D Sub, DA, Серия 170, Штекер, Корпус из Стали
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 шт., срок 8-10 недель
350 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
280 руб.
Добавить в корзину 8 шт.
на сумму 2 800 руб.
Альтернативные предложения2
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | A15 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 170 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 2(A) |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Type: | Plug |
Вес, г | 5.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.