170-C, 1mesh panel clip,42mm OD

PartNumber: 170-C
Ном. номер: 8037287818
Производитель: Tubeclamps
170-C, 1mesh panel clip,42mm OD
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 640
от 5 шт. — 410 руб.
от 10 шт. — 349 руб.

Описание

Single Mesh Panel Clip

Dimension E can increase by up to 10mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Tube Size Ref.BDE
1 302661
2332664
3382668






Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Компоненты и принадлежности для конструкционной системы /
RS Cast Iron Round Tube Panel Clip, 42.4mm OD

Технические параметры

материал
Cast Iron
Component Type
Panel Clip
Fits Round Tube Size
Type 2
Fits Strut Profile
Type 2
Fits Tube Diameter
42.4mm
Product Family
RS Handrail System
Product System
170
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products