1700-10, 10 way twist & flat ribbo

PartNumber: 1700-10
Ном. номер: 8079918355
Производитель: 3M Group
1700-10, 10 way twist & flat ribbo
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 330 × = 11 330
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Twist & Flat 1.27m Pitch Ribbon Cable - Type 1700
Twisted pair flat cable

Wire gauge 28awg, 1.27mm pitch between conductors
Reduced crosstalk in balanced drive applications
Wires are colour coded for easy identification
UL recognised style 50462

UL Recognised

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies

Twist and Flat - Ribbon Cable Twist and Flat
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.

Кабели и провода / Ленточный / Плоский кабель / Витой ленточный кабель /
3M 10 Way Twisted Ribbon Cable, 12.7 mm Width

Технические параметры

емкость
52.2 pF/m
характерный импеданс
122 Ω
стренги жил
7/36
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
число пар
5
число направляющих
10
Шаг
1.27mm
длина рулона
30m
цвет брони
Black/Tan, Blue/Tan, Brown/Tan, Green/Tan, Grey/Tan, Orange/Tan, Purple/Tan, Red/Tan, Tan/White, Tan/Yellow
номинальное напряжение
300 V
ширина
12.7 mm
American Wire Gauge
28
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Screened/Unscreened
Unscreened
Number of Strands
7
Size of Strands
36 AWG

Дополнительная информация

UL E42769
Contains SVHC Trixylyl phosphate - CAS number ...