170366-4, Mate-n-lok,contact,skt,0

PartNumber: 170366-4
Ном. номер: 8099882425
Производитель: TE Connectivity (Tyco)
170366-4, Mate-n-lok,contact,skt,0
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
15 × = 750
Количество товаров должно быть кратно 50 шт.


TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

The contacts are supplied in strips and P part numbers for reels.


TE Connectivity Mini Universal MATE-N-LOK™ Range
Based on the Mate-N-Lok series and designed for applications as diverse as HiFi equipment to automotive or anywhere that requires good space utilisation

Allows both male and female contacts to be used in one housing
Polarised housings

Technical specifications
Inter-contact pitch: 4.2 mm
Current rating: 7 A
Operating voltage: 300 V (UL); 250 V (VDE)
Insulation resistance: 1000MΩ
Mechanical endurance: 50 cycles
Materials - casing: nylon 6.6 UL 94-V0
- contacts: tinned brass
Operating temperature: –20 °C → +105 °C

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
PCB Connector Contact, Female, Crimp, Tin Plating 18 → 22 AWG

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
максимальная рабочая температура
Minimum Operating Temperature
способ концевой заделки
сечение провода
18 → 22 AWG
Maximum Contact Resistance

Дополнительная информация

Mate-n-lok, contact, skt, 0.30-0.90mm²