1715802, MKDS 1,5/10-5,08

PartNumber: 1715802
Ном. номер: 8088288976
Производитель: Phoenix Contact
1715802, MKDS 1,5/10-5,08
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
660 × = 660

Описание

Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
5.08mm pitch MKDS through hole mount PCB terminal blocks with rising cage clamp screw terminals and side interlocking. Stock number 804-4991 has the postion number stamped on the housing.
For screwdriver see stock number 390-9641
For insertion bridges see stock number 802-0686 (2 way), 802-0689 (3 way), 802-0683 (4 way), 802-0692 (5 way), 802-0695 (6 way) "

Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks

High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.

Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws



UL (E60425); CSA (LR13631)

Разъемы / Разъемы на печатные платы / Терминальные блоки на печатные платы /
MKDS 1,5/10-5,08

Технические параметры

цвет
Green
номинальный ток
22A
глубина
9.8mm
длина
50.8mm
тип монтажа
Through Hole
число контактов
10
число рядов
1
Шаг
5.08mm
последовательный
MKDS
способ концевой заделки
Screw
тип
PC Terminal Block
номинальное напряжение
250 V
ширина
13.8mm
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

PCB Terminal Block 10P 17.5A