171692-0110, Mega-Fit Receptacle Housi

PartNumber: 171692-0110
Ном. номер: 8051128930
Производитель: Molex
171692-0110, Mega-Fit Receptacle Housi
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

Mega-Fit UL 94 V-0 Receptacle Housings - 171692 Series
These Mega-Fit 5.70 mm pitch Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating. The body material used for these Mega-Fit Receptacle Housings has a flammability Rating of UL 94 V-0.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920.
For mating Mega-Fit Headers see stock number 797-5908 typical.

Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Mega-Fit Receptacle Housing 10 way V-0

Технические параметры

Для использования с
Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829
Тип соединителя
Male
Материал корпуса
PBT
Количество контактов
10
Количество рядов
2
Шаг
5.7mm
Ориентация корпуса
Straight
CAD Drawing
3D-модель CAD
Номер серии
171692
Глубина
24.92mm
Длина
29.15mm
Тип монтажа
PCB Mount
Серия
Mega-Fit
Ширина
14.26мм

Дополнительная информация

Datasheet 171692-0110
Line Drawing 171692-0110
Mega-Fit Brochure 171692-0110
Mega-Fit Receptacle Housing 2-12 Circuit UL 94 V-0 - Drawing 171692-0110
Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0 - Datasheet 171692-0110
Mega-Fit Receptacle Housing, Dual Row ...
Datasheet
Mega-Fit Receptacle Housing 2-12 Circuit UL ...
Line Drawing
Mega-Fit Brochure