171857-0002, KK 254 RPC Pin Header rig

PartNumber: 171857-0002
Ном. номер: 8002952097
Производитель: Molex
171857-0002, KK 254 RPC Pin Header rig
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
35 × = 350
Количество товаров должно быть кратно 10 шт.

Описание

KK 254 Reflow Process Compatible (RCP) Friction Lock Headers
The KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 254 Reflow Process Compatible (RCP) Friction Lock Headers.

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex 171857 Series, 2.54mm Pitch 2 Way 1 Row Right Angle PCB Header, Solder Termination, 4A

Технические параметры

материал контактов
Tin Plated Brass
номинальный ток
4A
число контактов
2
число рядов
1
Шаг
2.54mm
последовательный
171857
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
250 V
Body Orientation
Right Angle

Дополнительная информация

Datasheet
KK 254 Reflow Process Compatible (RPC) ...
KK 254 Reflow Process Compatible (RPC) Right ...
KK 254 Reflow Process Compatible (RPC) Right ...