172-E09-213R911, 172 9 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock

Фото 1/3 172-E09-213R911, 172 9 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 6 недель
2 230 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8002713416
Артикул: 172-E09-213R911
Бренд: Norcomp

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Dip solder d-subs available in 5 industry sizes/positions Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).

Технические параметры

Body Orientation Straight
Contact Material Brass
Contact Plating Gold Flash
Current Rating 5.0A
D Connector Type Standard D-Sub
D-Sub Shell Size D
Gender Female
Housing Material Steel
Maximum Operating Temperature +100°C
Minimum Operating Temperature -50.0°C
Mounting Hardware 4-40 Spacer/Board Lock
Mounting Type Through Hole
Number of Contacts 9
Pitch 2.54mm
Series 172
Series Number 172
Termination Method Solder
Voltage Rating 500 V
Width 12.446mm
Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 90
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: M-SERIES
Type: Receptacle
Вес, г 9

Техническая документация

Datasheet
pdf, 169 КБ
Datasheet
pdf, 7705 КБ
Datasheet
pdf, 405 КБ
Чертеж
pdf, 65 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.