172065-0004, Mega-Fit Vertical Header

PartNumber: 172065-0004
Ном. номер: 8075102002
Производитель: Molex
172065-0004, Mega-Fit Vertical Header
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
480 × = 480
от 20 шт. — 260 руб.

Описание

Mega-Fit Vertical and Right Angle Headers - 172064 and 172065 Series Mega-Fit Vertical and Right Angle Headers
These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.

Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Power Connectors

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex Mega-Fit Power Connector Series, 5.7mm Pitch 4 Way 2 Row Straight PCB Header, Solder Termination, 23A

Технические параметры

материал контактов
Copper
число контактов
4
число рядов
2
Шаг
5.7mm
способ концевой заделки
Solder
тип
Power, Wire to Board
номинальное напряжение
600 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
номинальный ток
23A
последовательный
Mega-Fit Power Connector

Дополнительная информация

Mega-Fit Brochure
Datasheet
Mega-Fit Vertical Header Assembly 4 Circuit - ...
Mega-Fit Vertical Header Assembly 2-12 ...