172336-1, 2w Plug Natural UL 94 V-2

PartNumber: 172336-1
Ном. номер: 8089472109
Производитель: TE Connectivity (Tyco)
172336-1, 2w Plug Natural UL 94 V-2
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
54 × = 270
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 24 руб.
от 375 шт. — 17.95 руб.


TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Plug Housings
Mini-Universal MATE-N-LOK free hanging plug style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK plug housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating receptacle style housings see stock number 483-8663 typically

TE Connectivity Mini Universal MATE-N-LOK™ Range
Based on the Mate-N-Lok series and designed for applications as diverse as HiFi equipment to automotive or anywhere that requires good space utilisation

Allows both male and female contacts to be used in one housing
Polarised housings

Technical specifications
Inter-contact pitch: 4.2 mm
Current rating: 7 A
Operating voltage: 300 V (UL); 250 V (VDE)
Insulation resistance: 1000MΩ
Mechanical endurance: 50 cycles
Materials - casing: nylon 6.6 UL 94-V0
- contacts: tinned brass
Operating temperature: –20 °C → +105 °C

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Силовые разъемы / Компактные разъемы питания /
Male Compact Power Connector Plug,9.5A 600 V ac

Технические параметры

номинальный ток
материал корпуса
максимальная рабочая температура
Minimum Operating Temperature
номинальное напряжение
600 V ac

Дополнительная информация

2w Plug Natural UL 94 V-2 Drawing