17282-3PG-300, MICRO-CON PANEL MOUNT, 3

PartNumber: 17282-3PG-300
Ном. номер: 8066926413
Производитель: Switchcraft
17282-3PG-300, MICRO-CON PANEL MOUNT, 3
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770
от 10 шт. — 570 руб.

Описание

Switchcraft MICRO-CON-X Series Connectors, Panel Mount
Switchcraft MICRO-CON-X connectors are panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts

Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Технические параметры

Род контакта
Male
материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
7.5A
род
Male
материал корпуса
Nylon
оценка показателя производительности
IP67
максимальная рабочая температура
+75°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
3
последовательный
MICRO-CON-X
размер оболочки
18.2mm
способ концевой заделки
Solder
номинальное напряжение
600 V
Body Orientation
Straight
Mating Type
Snap-In

Дополнительная информация

Panel Mount Assembly Instructions 17282-3PG-300