1729157, MKDSN low-profile 5.08mm

PartNumber: 1729157
Ном. номер: 8008050425
Производитель: Phoenix Contact
1729157, MKDSN low-profile 5.08mm
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
210 × = 1 050
Количество товаров должно быть кратно 5 шт.

Описание

Phoenix Contact COMBICON MKDSN 5.08mm Low Profile PCB Terminal Blocks
Professional range of Phoenix Contact MKDSN Series 5.08 mm pitch terminal blocks offering various different positions

Various positions available
5.08 mm pitch
Colour: Green

Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks

High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.

Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws



UL (E60425); CSA (LR13631)

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки без предохранителя /
Non-Fused Terminal Block Through Hole, 5 Way, Solder, Nylon, 250 V

Технические параметры

номинальный ток
13.5A
материал
Nylon
тип монтажа
Through Hole
число направляющих
5
Шаг
5.08mm
способ концевой заделки
Solder
номинальное напряжение
250 V
сечение провода
26 → 16 AWG
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 1729157
Datasheet