173, 17 series cable chain slo

PartNumber: 173
Ном. номер: 8086896540
Производитель: Igus
173, 17 series cable chain slo
Доступно на заказ 4 уп. Отгрузка со склада в Москве 4-5 недель.
800 × = 800
Цена указана за упаковку из 10


Energy Chain - Zipper Lid (Cable Chains) Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Energy Chain - Zipper, с крышками

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
Igus Cable Separator Slotted Separator 17, e-chain

Технические параметры

Trunking Accessory Type
Slotted Separator
17, e-chain

Дополнительная информация

17 series cable chain slotted separator Data Sheet