1733570, 2 way std 55deg entry ter

PartNumber: 1733570
Ном. номер: 8066667775
Производитель: Phoenix Contact
1733570, 2 way std 55deg entry ter
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 56 руб.

Описание

Phoenix Contact COMBICON SMKDSP 5.08mm Angled PCB Terminal Blocks
Angled PCB terminal blocks allow for several terminal rows to be arranged behind one another.

5.08mm pitch

Low profile 55° entry versions are side stackable, but continuity of pitch will be lost.

UL (E60425); CSA (LR13631)

Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks

High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.

Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws



UL (E60425); CSA (LR13631)

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки без предохранителя /
Non-Fused Terminal Block Through Hole, 2 Way, Solder, Nylon, 630 V

Технические параметры

номинальный ток
22A
материал
Nylon
тип монтажа
Through Hole
число направляющих
2
Шаг
5.08mm
способ концевой заделки
Solder
номинальное напряжение
630 V
сечение провода
30 → 14 AWG
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 1733570
Datasheet