1734839-6, 1734839 0.5mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 134 000 руб.
Описание
Connectors\PCB Connectors & Wire Housings\FPC Connectors
Multiple Centerline Spacing Options ZIF and non-ZIF Versions Available Top and Bottom Contact Options
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Contact Position | Top |
Current Rating | 500mA |
Gender | Female |
Housing Material | Liquid Crystal Polymer |
Insertion Force | ZIF |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 0.5mm |
Series Number | 1734839 |
Termination Method | Solder |
Termination Type | ZIF Top Contact |
Voltage Rating | 250 V ac |
Contact Gender | SKT |
Current Rating (Max) | 0.5/Contact(A) |
Housing Color | Natural |
Mounting Style | Surface Mount |
Number of Contact Rows | 1 |
Operating Temp Range | -20C to 85C |
Packaging | Tape and Reel |
Pitch (mm) | 0.5(mm) |
Product Depth (mm) | 4.4(mm) |
Product Height (mm) | 2.05(mm) |
Product Length (mm) | 13.43(mm) |
Type | FPC Connector |
Voltage Rating Max | 250VAC |
Brand: | TE Connectivity |
Contact Location: | Top Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gender: | Female |
Housing Color: | Natural |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 6 Position |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Series: | FPC |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.5 |