174047-2, 20 way Multilock 040 cabl

Артикул: 174047-2
Ном. номер: 8028414153
Производитель: TE Connectivity (Tyco)
174047-2, 20 way Multilock 040 cabl
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
360 × = 360
от 20 шт. — 170 руб.
от 75 шт. — 121.73 руб.


TE Connectivity MULTILOCK 040 Cable Mount Plug Housings for Receptacle Crimp Contacts
MULTILOCK 040 cable mount plug housings with a 2.5mm centreline that accept receptacle crimp contacts (see stock numbers 712-1909 and 712-1866 typically). These MULTILOCK 040 plug housings are made from black PBT, have polarization and hinge lock mating and mate with MULTILOCK 040 PCB header connectors (see stock number 362-8904 typically) and MULTILOCK 040 cable mount socket housings (see stock number 531-4461 typically). These MULTILOCK 040 plug housing connectors are suitable for use in wire to wire and wire to board motor vehicle applications.

TE Connectivity MULTILOCK Connectors and Contacts

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

040 Series070 Series
Current rating 8A 15A
Withstand voltage 1kVac for 1 minute 1kVac for 1 minute
Low level resistance 10mΩ max (initial) 1mΩ max (initial)
Overall resistance 20mΩ max (final) 10mΩ max (final)
Operating temperature -30°C to +150°C-30°C to +105°C

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
20 way Multilock 040 cable plug housing

Технические параметры

для использования с
MULTILOCK Wire-to-Wire Connector
материал корпуса
число контактов
число рядов
Body Orientation

Дополнительная информация

108-5244 Multi-Lock 0.04 Series Product ...
0.40 Series Multilock Connector 20 Pos Plug ...
AMP Multilock Connectors