174467-1, 10-way Multilock 070 1-ro

PartNumber: 174467-1
Ном. номер: 8082234045
Производитель: TE Connectivity (Tyco)
174467-1, 10-way Multilock 070 1-ro
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
340 × = 340


MULTILOCK 070 Board Mounting Connectors

Mates with cable plug
Right angle wire to board access
Preloaded with male contacts
24 way connector mates with a 10 way and 14 way plug
30 way connector mates with a 12 way and 18 way plug

TE Connectivity MULTILOCK Connectors and Contacts

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

040 Series070 Series
Current rating 8A 15A
Withstand voltage 1kVac for 1 minute 1kVac for 1 minute
Low level resistance 10mΩ max (initial) 1mΩ max (initial)
Overall resistance 20mΩ max (final) 10mΩ max (final)
Operating temperature -30°C to +150°C-30°C to +105°C

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
10-way Multilock 070 1-row cap housing

Технические параметры

для использования с
MULTILOCK Wire-to-Board Connector
материал корпуса
тип монтажа
Through Hole
число контактов
число рядов
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

174465 Customer Drawing
174467 Customer Drawing