175063-1, Multilock 040 pin,22-20 a

Ном. номер: 8098468790
Производитель: TE Connectivity (Tyco)
175063-1, Multilock 040 pin,22-20 a
Доступно на заказ 50 шт. Отгрузка со склада в Москве 4-5 недель.
21 × = 1 050
Количество товаров должно быть кратно 50 шт.


MULTILOCK 040 & 070 Contacts & Tooling

Crimp terminating contacts
Snap-in fixing connector cavities
Crimp tools with dedicated die sets

TE Connectivity MULTILOCK Connectors and Contacts

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

040 Series070 Series
Current rating 8A 15A
Withstand voltage 1kVac for 1 minute 1kVac for 1 minute
Low level resistance 10mΩ max (initial) 1mΩ max (initial)
Overall resistance 20mΩ max (final) 10mΩ max (final)
Operating temperature -30°C to +150°C-30°C to +105°C

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
Crimp Pin Connector, Male, Solder, Tin Plating 24 → 20 AWG

Технические параметры

материал контактов
покрытие контактов
для использования с
MULTILOCK Connectors
способ концевой заделки
сечение провода
24 → 20 AWG
CAD Drawing
3D CAD Model

Дополнительная информация

AMP Multilock Connectors
Crimping 0.40 Series Tab Contact Application ...