1751086, Plug-in housing, 5mm pitc

PartNumber: 1751086
Ном. номер: 8110430650
Производитель: Phoenix Contact
1751086, Plug-in housing, 5mm pitc
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
660 × = 660

Описание

Phoenix Contact CLASSIC COMBICON MSTB 2.5 5.0mm Plug-in Terminal Block Connectors
CLASSIC COMBICON MSTB 2.5 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm 2 screw connection
Part numbers prefixed with 1754 (MSTB ST) have a 180° plug wire entry
Part numbers prefixed with 1751, 1765, 1767, 1826, 1828, 1829, 1833 and 1876 (MSTB ST BD) have a 180° plug wire entry and also have the postion number stamped on the casing
Part numbers prefixed with 1786 (MSTB STF) have a 180° plug wire entry and a screw flange.
Part numbers prefixed with 1759 (MSTB STZ) have a 180° plug wire entry and a pull-out aid
Part numbers prefixed with 17794 and 17797 (FRONT-MSTB) have a front screw connection and a 180° plug wire entry. Stock number 802-6426 also has a screw flange.
For screwdriver see stock number 390-9641
For insertion bridge see stock number 802-0686

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Разъемы / Разъемы на печатные платы / Терминальные блоки на печатные платы /
Plug-in housing, 5mm pitch, 4 way

Технические параметры

цвет
Green
номинальный ток
12A
род
Female
материал
Polyamide
тип монтажа
Plug-in
число контактов
4
число рядов
1
Шаг
5mm
последовательный
MSTB
способ концевой заделки
Screw
тип
Plug
номинальное напряжение
320 V
ширина
15mm
Body Orientation
Straight

Дополнительная информация

Printed-circuit board connector - MSTB 2.5/ ...