1757161, Plug-in housing, 5.08mm p

PartNumber: 1757161
Ном. номер: 8118703175
Производитель: Phoenix Contact
1757161, Plug-in housing, 5.08mm p
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 810 × = 1 810

Описание

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON MSTB 2.5 5.08mm pitch plug-in cable mount terminal block connectors with a 0.2 to 2.5mm 2 screw connection that form a standard plug-in system for 320 V (III/2).
Part numbers prefixed with 1808 and 1809 have a 180° plug wire entry and a lock and release mechanism consisting of ejectors and retention latches.
Part numbers prefixed with 1777, 1778, 1879, 1880, 1841, 1949 and 1961 have a screw flange (MSTB 2.5 - STF)
Part numbers prefixed with 1764 and 1776 have a 180° plug wire entry and a pull-out aid
Stock numbers 804-2144, 804-2320, 804-5032, 804-5036 and 804-5307 have gold plated contacts
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
For insertion bridges see stock numbers 802-0686 (2P), 802-0689 (3P), 802-0683 (4P), 802-0692 (5P) and 802-0695 (6P)
For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 5.08mm Two Part Terminal Blocks

Технические параметры

Цвет
Green
Тип соединителя
Female
Количество контактов
17
Количество рядов
1
Шаг
5.08mm
Метод оконцовки
Screw
Тип
Plug
Номинальное напряжение
320 V
Ориентация корпуса
Straight
Номинальный ток
12A
Материал
Polyamide
Тип монтажа
Plug-In
Серия
MSTB
Ширина
81.28mm

Дополнительная информация

Printed-circuit board connector - MSTB 2.5/17-ST-5.08 1757161