176-0008, Purple synthetic diamond

PartNumber: 176-0008
Ном. номер: 8102360908
Производитель: Нет торговой марки
176-0008, Purple synthetic diamond
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 890 × = 4 890

Описание

Synthetic Diamond Paste

Supplied in 5g syringes
Compound and syringe label colour-coded for grade recognition

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Алмазная паста, суспензия и смазка Diamond Paste, Slurry & Lubricant
Synthetic diamond compounds or slurry can be used for rapid stock removal (90micron) to superfinishing (1/15 micron). The formulation uses De Beers™ synthetic diamonds, micronised into an octahedral shape for consistent long lasting cutting performance., All compounds are oil and water miscible and can be lubricated with RS diamond lubricant. Suitable for use on Ferrous metals, Tungsten Carbide, Steel, Stainless Steel, Synthetic and Natural Precious Stones.

Технические параметры

цвет
Purple
зернистость абразива
45µm
Abrasive Type
Paste