176-0031, Diamond hone card,superfi

PartNumber: 176-0031
Ном. номер: 8056491919
Производитель: Eze Lap
176-0031, Diamond hone card,superfi
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 350 × = 3 350

Описание

Алмазные бруски Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel 'credit card size' hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Алмазные бруски Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

Абразивы, строительные и конструкционные материалы / Ручная шлифовка и затачивание / Хонинговальные камни /
Eze Lap Super Fine Card Honing Stone, 3-1/4in x 2in

Технические параметры

сорт
Super Fine
длина
3-1/4in
тип
Card
ширина
2in