17660042201, Harting, Har-Bus HM Power 3mm Pitch Hard Metric Backplane Connector, Female, Straight, 4 Row, 4 Way, 1766
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 7 недель
3 610 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Альтернативные предложения1
Описание
Connectors\Backplane & Rack Connectors\Backplane Connectors
Harting, Har-Bus HM Power 3mm Pitch Hard Metric Backplane Connector, Female, Straight, 4 Row, 4 Way, 1766
Har-Bus® HM backplane power connectors designed according to OBSAI (Open Base Station Architecture Initiative) V1.Технические параметры
Backplane Connector Type | Hard Metric |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 23 A @ 70 °C |
Gender | Female |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 4 |
Number of Rows | 4 |
Pitch | 3mm |
Series | Har-Bus HM Power |
Series Number | 1766 |
Termination Method | Press-In |
Connector Style | Blade Power |
Connector Type | Receptacle, Female Blade Sockets |
Connector Usage | Backplane-to-Daughtercard |
Contact Layout, Typical | 4 Power |
Current Rating (Amps) | 20A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Press-Fit |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 1 |
Maximum Current Rating (A) | 20 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3/5 |
Tradename | har-bus® |
Type | Backplane Power |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | HARTING |
Mounting Angle: | Right |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 017-66-004-2201 017 66 004 2201 |
Pitch: | 3 mm |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Receptacles |
Subcategory: | Backplane Connectors |
Termination Style: | Press In |
Tradename: | har-bus |
Type: | HM Power |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары