1775480000, Zseries DIN rail mount st

PartNumber: 1775480000
Ном. номер: 8104649435
Производитель: Weidmuller
1775480000, Zseries DIN rail mount st
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.

Описание

Standard Terminals
Designed to compliment the 'W' screw series the screwless 'Z' series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0., Available in 2.5.4, 6, 10 and 16mm sizes, these terminals are ideal when space is confined as the top entry system saves time and space and meets the requirements of conductor entry and clamp actuation access from the same direction. For 2 and 10 way jumper bars see Accessories later.

The ZDU 10 and ZDU 16 terminals only have CSA and UL Approvals.

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Серия Z

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 17.5A, 500 V, Beige ,Clamp Termination, 30 → 16 AWG

Технические параметры

цвет
Beige
номинальный ток
17.5A
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
Single
последовательный
ZDU
способ концевой заделки
Clamp
номинальное напряжение
500 V
сечение провода
30 → 16 AWG

Дополнительная информация

Z Series Product Specifications 1775480000
Z Series Product Specifications