178-037-613R571, STACKED D SUB CONN, PLUG/PLUG, 37POS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 шт., срок 8-10 недель
5 450 руб.
от 10 шт. —
4 790 руб.
от 25 шт. —
4 450 руб.
Добавить в корзину 1 шт.
на сумму 5 450 руб.
Альтернативные предложения2
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Filtered: | Unfiltered |
Gender: | Male/Male |
Manufacturer: | NorComp |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Number of Ports: | 2 Port |
Number of Positions / Contacts per Port: | 37 Position |
Number of Rows per Port: | 2 Row/2 Row |
Product Category: | D-Sub Dualport Connectors |
Product Type: | Dual Port D-Sub Connectors |
Series: | 178 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Tradename: | STACKED |
Вес, г | 59.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.