178328-2, Power header,male,20 way

PartNumber: 178328-2
Ном. номер: 8108704584
Производитель: TE Connectivity (Tyco)
178328-2, Power header,male,20 way
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 640


Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.

For mating D-3100 Series Housings see stock number 680-1571 typical.

TE Connectivity Dynamic 3100 Series
The D-3000 Series connectors are for signal and power or power supply applications and incorporate a Keying system to prevent mis-mating. These D-3100 Series connectors have a 3.81 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 15 A with both ratings being dependent upon the number of ways and wire size used.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity D-3000 Series, 3.81mm Pitch 20 Way Straight PCB Header, Solder Termination

Технические параметры

материал контактов
Copper Alloy
число контактов
способ концевой заделки
номинальное напряжение
250 V ac
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

Power header, male, 20 way, 3.81mm, 180°, pcb